
PR30-3V-450-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR30-3V-450-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR30-3V-450-1A-E |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-3V-450-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 2.3 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,91360 € | 22,84 € |
| 50 | 0,88240 € | 44,12 € |
| 100 | 0,85220 € | 85,22 € |
| 250 | 0,81384 € | 203,46 € |
| 500 | 0,78594 € | 392,97 € |
| 1.000 | 0,75899 € | 758,99 € |
| 5.000 | 0,69983 € | 3.499,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


