
PR30-24V-450-1C | |
|---|---|
DigiKey Part Number | 2223-PR30-24V-450-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR30-24V-450-1C |
Description | 20.5 X 10.2 X 15.3 MM, 24 V, 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-24V-450-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07477 € | 1.074,77 € |
| Unit Price without VAT: | 1,07477 € |
|---|---|
| Unit Price with VAT: | 1,27898 € |

