
PR30-12V-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR30-12V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR30-12V-450-1A |
Description | 20.5 X 10.2 X 15.3 MM, 12 V, 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-12V-450-1A Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 150W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11316 € | 1.113,16 € |
| Unit Price without VAT: | 1,11316 € |
|---|---|
| Unit Price with VAT: | 1,32466 € |

