
PR29 18V-S-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR2918V-S-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR29 18V-S-450-1A |
Description | 18.4 X 10.2 X 15.5 MM, 18 V, 10 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR29 18V-S-450-1A Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 12.6 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 25 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |

