
PR28-9V-360-1C | |
|---|---|
DigiKey Part Number | 2223-PR28-9V-360-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR28-9V-360-1C |
Description | 22 X 16 X 16.6 MM, 9 V, 16 A, SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-9V-360-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03503 € | 1.035,03 € |
| Unit Price without VAT: | 1,03503 € |
|---|---|
| Unit Price with VAT: | 1,23169 € |

