General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR28-5V-360-1A-E

DigiKey Part Number
2223-PR28-5V-360-1A-E-ND
Manufacturer
Manufacturer Product Number
PR28-5V-360-1A-E
Description
RELAY GEN PURPOSE SPST 20A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR28-5V-360-1A-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
4700VA, 480W
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,35700 €23,57 €
252,25040 €56,26 €
502,17380 €108,69 €
1002,09920 €209,92 €
3001,98620 €595,86 €
5001,93572 €967,86 €
1.0001,86923 €1.869,23 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €