
PR28-18V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR28-18V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-18V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 20A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-18V-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,30120 € | 32,53 € |
| 50 | 1,25660 € | 62,83 € |
| 100 | 1,21340 € | 121,34 € |
| 300 | 1,14820 € | 344,46 € |
| 500 | 1,11904 € | 559,52 € |
| 1.000 | 1,08064 € | 1.080,64 € |
| 5.000 | 0,99637 € | 4.981,85 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |





