
PR28-18V-360-1A | |
|---|---|
DigiKey Part Number | 2223-PR28-18V-360-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR28-18V-360-1A |
Description | 22 X 16 X 16.6 MM, 18 V, 16 A, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-18V-360-1A Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06337 € | 1.063,37 € |
| Unit Price without VAT: | 1,06337 € |
|---|---|
| Unit Price with VAT: | 1,26541 € |

