
PR27-6V-S-900-1C | |
|---|---|
DigiKey Part Number | 2223-PR27-6V-S-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR27-6V-S-900-1C |
Description | 32.23 X 27.4 X 27.92 MM, 6 V, 40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-6V-S-900-1C Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10505 € | 4.210,10 € |
| Unit Price without VAT: | 2,10505 € |
|---|---|
| Unit Price with VAT: | 2,50501 € |

