
PR26-5V-S-900-1C | |
|---|---|
DigiKey Part Number | 2223-PR26-5V-S-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR26-5V-S-900-1C |
Description | 31.8 X 26.9 X 19.1 MM, 5 V, 40 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-5V-S-900-1C Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 185.2 mA | Coil Resistance 27 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14583 € | 4.291,66 € |
| Unit Price without VAT: | 2,14583 € |
|---|---|
| Unit Price with VAT: | 2,55354 € |

