
PR25-5V-S-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR25-5V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-5V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-5V-S-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 20 | 0,72250 € | 14,45 € |
| 40 | 0,69775 € | 27,91 € |
| 60 | 0,68367 € | 41,02 € |
| 100 | 0,66630 € | 66,63 € |
| 260 | 0,63504 € | 165,11 € |
| 500 | 0,61450 € | 307,25 € |
| 1.000 | 0,59343 € | 593,43 € |
| 5.000 | 0,54719 € | 2.735,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |






