
PR25-5V-S-360-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR25-5V-S-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-5V-S-360-1A-EF |
Description | RELAY GEN PURPOSE SPST 15A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-5V-S-360-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 20 | 0,61100 € | 12,22 € |
| 40 | 0,59025 € | 23,61 € |
| 60 | 0,57833 € | 34,70 € |
| 100 | 0,56370 € | 56,37 € |
| 260 | 0,53735 € | 139,71 € |
| 500 | 0,51996 € | 259,98 € |
| 1.000 | 0,50213 € | 502,13 € |
| 5.000 | 0,46301 € | 2.315,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


