
PR25-36V-S-360-1A | |
|---|---|
DigiKey Part Number | 2223-PR25-36V-S-360-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR25-36V-S-360-1A |
Description | 19 X 15.3 X 15.7 MM, 36 V, 15 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-36V-S-360-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 27 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69258 € | 692,58 € |
| Unit Price without VAT: | 0,69258 € |
|---|---|
| Unit Price with VAT: | 0,82417 € |

