
PR21-5V-400-2A | |
|---|---|
DigiKey Part Number | 2223-PR21-5V-400-2A-ND |
Manufacturer | |
Manufacturer Product Number | PR21-5V-400-2A |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR21-5V-400-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC | |
Load - Max Switching | 3520VA, 960W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,08600 € | 52,15 € |
| 50 | 2,01460 € | 100,73 € |
| 100 | 1,94560 € | 194,56 € |
| 250 | 1,85792 € | 464,48 € |
| 500 | 1,79416 € | 897,08 € |
| 1.000 | 1,73255 € | 1.732,55 € |
| 5.000 | 1,59737 € | 7.986,85 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |




