
PR18-12V-540-1A | |
|---|---|
DigiKey Part Number | 2223-PR18-12V-540-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR18-12V-540-1A |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR18-12V-540-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 267 Ohms |
Coil Current 44.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,75960 € | 43,99 € |
| 50 | 1,69940 € | 84,97 € |
| 100 | 1,64120 € | 164,12 € |
| 250 | 1,56728 € | 391,82 € |
| 500 | 1,51350 € | 756,75 € |
| 1.000 | 1,46152 € | 1.461,52 € |
| 5.000 | 1,34752 € | 6.737,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

