
PR14-12V-360-1A | |
|---|---|
DigiKey Part Number | 2223-PR14-12V-360-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR14-12V-360-1A |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR14-12V-360-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,99260 € | 99,26 € |
| 250 | 0,94788 € | 236,97 € |
| 500 | 0,91538 € | 457,69 € |
| 1.000 | 0,88396 € | 883,96 € |
| 5.000 | 0,81505 € | 4.075,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

