GA0506 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 440
Unit Price: 3,91000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3.618
Unit Price: 5,00000 €
Datasheet
8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0506

DigiKey Part Number
102-1174-ND
Manufacturer
Manufacturer Product Number
GA0506
Description
SPEAKER 8OHM 250MW TOP PORT 88DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
250mW/500mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
250 mW
Packaging
Bag
Power - Max
500 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Paper
Frequency Range
430 Hz ~ 4 kHz
Material - Magnet
Alnico (AlNiCo)
Frequency - Self Resonant
430Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Efficiency - dBA
88.00
Height - Seated (Max)
0.728" (18.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDS-5017-0258ESame Sky (Formerly CUI Devices)4402223-CDS-5017-0258E-ND3,91000 €MFR Recommended
GF0506Same Sky (Formerly CUI Devices)3.618GF0506-ND5,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes