8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5017-0258E

DigiKey Part Number
2223-CDS-5017-0258E-ND
Manufacturer
Manufacturer Product Number
CDS-5017-0258E
Description
50X50MM, .25W, SOLDER EYELETS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CDS-5017-0258E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
250 mW
Series
Power - Max
500 mW
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Paper
Type
General Purpose
Material - Magnet
Ferrite
Frequency Range
400 Hz ~ 4 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
500Hz
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.689" (17.50mm)
Efficiency - dBA
84.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1W/500mm
Distortion Rating
15% Max @ 1kHz, 100mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,96100 €29,61 €
252,67240 €66,81 €
502,47720 €123,86 €
1002,29950 €229,95 €
2502,08792 €521,98 €
5001,94378 €971,89 €
1.0001,81183 €1.811,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €