Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DS01-254-S-08BE | |
|---|---|
DigiKey Part Number | 2223-DS01-254-S-08BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-S-08BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-S-08BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.856" (21.74mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS01-254-L-08BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-08BE-ND | 0,57959 € | Parametric Equivalent |
| DS01C-254-L-08BE | Same Sky (Formerly CUI Devices) | 1.372 | 2223-DS01C-254-L-08BE-ND | 0,76000 € | Parametric Equivalent |
| DS01C-254-S-08BE | Same Sky (Formerly CUI Devices) | 1.490 | 2223-DS01C-254-S-08BE-ND | 0,76000 € | Parametric Equivalent |
| DSS 208 N | Knitter-Switch | 664 | 3746-DSS208N-ND | 6,38000 € | Parametric Equivalent |
| KAS1108E | E-Switch | 708 | EG4499-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,57959 € | 1.168,45 € |
| Unit Price without VAT: | 0,57959 € |
|---|---|
| Unit Price with VAT: | 0,68971 € |







