CUSA-TR11-010-1150-TH67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-TR11-010-1150-TH67

DigiKey Part Number
2223-CUSA-TR11-010-1150-TH67-ND
Manufacturer
Manufacturer Product Number
CUSA-TR11-010-1150-TH67
Description
ULT SEN TX/RX 300KHZ 100VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-TR11-010-1150-TH67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Type
Transmitter, Receiver
Frequency
300kHz
Voltage - Rated
100Vp-p
Beam Angle
11°
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,88000 €11,88 €
510,79200 €53,96 €
1010,38900 €103,89 €
259,90680 €247,67 €
509,57680 €478,84 €
1009,27440 €927,44 €
5008,66496 €4.332,48 €
1.0008,43774 €8.437,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,88000 €
Unit Price with VAT:14,13720 €