
CUSP-TR12-010-1150-W | |
|---|---|
DigiKey Part Number | 2223-CUSP-TR12-010-1150-W-ND |
Manufacturer | |
Manufacturer Product Number | CUSP-TR12-010-1150-W |
Description | ULT SEN TX/RX 300KHZ 50VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 300kHz | |
Voltage - Rated | 50Vp-p | |
Beam Angle | 12° | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 5 | 10,49800 € | 52,49 € |
| 10 | 10,10300 € | 101,03 € |
| 25 | 9,63200 € | 240,80 € |
| 50 | 9,31000 € | 465,50 € |
| 100 | 9,01490 € | 901,49 € |
| 500 | 8,42004 € | 4.210,02 € |
| 1.000 | 8,19830 € | 8.198,30 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |



