
CPT-191985-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPT-191985-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-191985-SMT-TRDKR-ND - Digi-Reel® 2223-CPT-191985-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | CPT-191985-SMT-TR |
Description | BUZZER, 19 MM X 8.5 MM DEEP, M, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 38mA 2kHz 88dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-191985-SMT-TR Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 88dB @ 12V, 10cm |
Series | Current - Supply 38mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 18V | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34280 € | 33,57 € |
| 50 | 1,25180 € | 62,59 € |
| 100 | 1,16780 € | 116,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17995 € | 235,99 € |
| 400 | 1,09670 € | 438,68 € |
| 600 | 1,05137 € | 630,82 € |
| 1.000 | 0,99752 € | 997,52 € |
| 1.400 | 0,96392 € | 1.349,49 € |
| 2.000 | 0,92983 € | 1.859,66 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |






