OWPB-181880S-20-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWPB-181880S-20-12

DigiKey Part Number
3949-OWPB-181880S-20-12TR-ND - Tape & Reel (TR)
3949-OWPB-181880S-20-12CT-ND - Cut Tape (CT)
3949-OWPB-181880S-20-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWPB-181880S-20-12
Description
BUZZER PIEZO 12V 18X18MM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 15mA 2kHz 90dB @ 9V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWPB-181880S-20-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
25V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
90dB @ 9V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,11500 €21,15 €
251,92680 €48,17 €
501,79680 €89,84 €
1001,67700 €167,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,53280 €383,20 €
5001,43336 €716,68 €
7501,37875 €1.034,06 €
1.2501,33874 €1.673,42 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €