Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-39-TH-TR

DigiKey Part Number
2223-CPG-39-TH-TR-ND - Tape & Reel (TR)
2223-CPG-39-TH-TRCT-ND - Cut Tape (CT)
2223-CPG-39-TH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-39-TH-TR
Description
25 GF INITIAL OPERATING FORCE, 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-39-TH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.098" (2.50mm)
Recommended Working Height
0.083" (2.10mm)
Minimum Working Height
0.075" (1.90mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
30gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59800 €5,98 €
250,56080 €14,02 €
500,53400 €26,70 €
1000,50850 €50,85 €
2500,47664 €119,16 €
5000,45388 €226,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,42001 €630,01 €
3.0000,39996 €1.199,88 €
4.5000,38868 €1.749,06 €
7.5000,37493 €2.811,97 €
10.5000,36614 €3.844,47 €
15.0000,35705 €5.355,75 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €