Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-44-TH-TR

DigiKey Part Number
2223-CPG-44-TH-TR-ND - Tape & Reel (TR)
2223-CPG-44-TH-TRCT-ND - Cut Tape (CT)
2223-CPG-44-TH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-44-TH-TR
Description
25 GF INITIAL OPERATING FORCE, 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-44-TH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.150" (3.80mm)
Recommended Working Height
0.108" (2.75mm)
Minimum Working Height
0.100" (2.54mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
30gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53500 €5,35 €
250,50160 €12,54 €
500,47740 €23,87 €
1000,45470 €45,47 €
2500,42616 €106,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,39629 €277,40 €
1.4000,37735 €528,29 €
2.1000,36671 €770,09 €
3.5000,35373 €1.238,06 €
4.9000,34543 €1.692,61 €
7.0000,33685 €2.357,95 €
17.5000,31578 €5.526,15 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €