
CPG-08-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-08-TH-TR-ND - Tape & Reel (TR) 2223-CPG-08-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-08-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-08-TH-TR |
Description | POGOPIN, THROUGH HOLE, 5.00MM WO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-08-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.197" (5.00mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 65gf | |
Operating Force - Mid Compression | 130gf | |
Plunger Size | 0.065" (1.65mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,79000 € | 19,75 € |
| 50 | 0,75220 € | 37,61 € |
| 100 | 0,71630 € | 71,63 € |
| 250 | 0,67136 € | 167,84 € |
| 500 | 0,63930 € | 319,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59162 € | 887,43 € |
| 3.000 | 0,56339 € | 1.690,17 € |
| 4.500 | 0,54751 € | 2.463,80 € |
| 7.500 | 0,52814 € | 3.961,05 € |
| 10.500 | 0,51576 € | 5.415,48 € |
| 15.000 | 0,50296 € | 7.544,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |









