


CPG-60-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-60-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-60-TH-B |
Description | POGO PIN, 5.21MM HEIGHT, THROUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-60-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.205" (5.21mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,66680 € | 33,34 € |
| 100 | 0,63490 € | 63,49 € |
| 250 | 0,59504 € | 148,76 € |
| 500 | 0,56664 € | 283,32 € |
| 1.000 | 0,53958 € | 539,58 € |
| 3.000 | 0,49934 € | 1.498,02 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



