8 Ohms General Purpose Speaker 1 W 325 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSM-2313-18

DigiKey Part Number
2223-CMSM-2313-18-ND
Manufacturer
Manufacturer Product Number
CMSM-2313-18
Description
23MM, 1W, 8OHM, 325HZ
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 325 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMSM-2313-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
1 W
Series
Power - Max
1.5 W
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Shape
Round
Technology
Magnetic
Material - Cone
Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
325 Hz ~ 20 kHz
Termination
PC Pins
Frequency - Self Resonant
325Hz
Size / Dimension
0.906" Dia (23.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.512" (13.00mm)
Efficiency - dBA
97.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1W/100mm
Distortion Rating
10% @ 2.5kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMS-2812-078TSame Sky (Formerly CUI Devices)02223-CMS-2812-078T-ND3,27000 €Similar
In-Stock: 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,54000 €8,54 €
106,57000 €65,70 €
255,94440 €148,61 €
505,51980 €275,99 €
1005,13220 €513,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,54000 €
Unit Price with VAT:10,16260 €