Similar

CMS-2812-078T | |
|---|---|
DigiKey Part Number | 2223-CMS-2812-078T-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2812-078T |
Description | SPEAKER, 28 MM ROUND, 11.9 MM DE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 780 mW 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2812-078T Models |
Category | Power - Rated 780 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 20 kHz | Termination PC Pins |
Frequency - Self Resonant 500Hz | Size / Dimension 1.102" Dia (28.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.492" (12.50mm) |
Efficiency - dBA 82.00 | Operating Temperature -40°C ~ 85°C |
Efficiency - Testing 780mW/500mm | Distortion Rating 11% Max @ 1kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS02808MR-R | PUI Audio, Inc. | 902 | 668-1231-ND | 3,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,23160 € | 55,79 € |
| 50 | 2,06760 € | 103,38 € |
| 100 | 1,91850 € | 191,85 € |
| 250 | 1,74112 € | 435,28 € |
| 500 | 1,62030 € | 810,15 € |
| 1.000 | 1,50975 € | 1.509,75 € |
| 5.000 | 1,42358 € | 7.117,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |




