
CMS-4049-28S | |
|---|---|
DigiKey Part Number | 2223-CMS-4049-28S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4049-28S |
Description | SPEAKER, 40 X 4.9MM DEEP, PEI, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 360 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 2 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 2.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 360 Hz ~ 5 kHz | Termination Spring Type |
Frequency - Self Resonant 450Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.193" (4.90mm) |
Efficiency - dBA 106.00 | Operating Temperature -30°C ~ 80°C |
Efficiency - Testing 2W/100mm | Distortion Rating 5% Max @ 1kHz, 0.1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 2,79280 € | 69,82 € |
| 50 | 2,58900 € | 129,45 € |
| 100 | 2,40320 € | 240,32 € |
| 250 | 2,18240 € | 545,60 € |
| 500 | 2,03186 € | 1.015,93 € |
| 1.000 | 1,89407 € | 1.894,07 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


