
CDS-5715-254SP-X5 | |
|---|---|
DigiKey Part Number | 2223-CDS-5715-254SP-X5-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5715-254SP-X5 |
Description | SPEAKER, 57 X 15.5 MM DEEP, PEEK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 384 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5715-254SP-X5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 384 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 480Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX5 | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 66°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,67840 € | 66,96 € |
| 50 | 2,48280 € | 124,14 € |
| 100 | 2,30440 € | 230,44 € |
| 250 | 2,09248 € | 523,12 € |
| 500 | 1,94802 € | 974,01 € |
| 1.000 | 1,81579 € | 1.815,79 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |



