Similar



CMS-160916-30-2 | |
|---|---|
DigiKey Part Number | 102-4207-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160916-30-2 |
Description | SPEAKER 6OHM 700MW TOP PT 89.5DB |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 440 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Testing 700mW/100mm |
Manufacturer Same Sky (Formerly CUI Devices) | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 700 mW |
Packaging Tray | Power - Max 1 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 440 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 550Hz | Termination Spring Type |
Impedance 6 Ohms | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Efficiency - dBA 89.50 | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMS-160916A-SP | Same Sky (Formerly CUI Devices) | 194 | 102-4344-ND | 4,17000 € | Similar |


