




CMS-160916A-SP | |
|---|---|
DigiKey Part Number | 102-4344-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160916A-SP |
Description | SPEAKER 6OHM 800MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Low Profile Speaker 800 mW 552.5 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-160916A-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 552.5 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 2,91880 € | 72,97 € |
| 50 | 2,70600 € | 135,30 € |
| 100 | 2,51220 € | 251,22 € |
| 300 | 2,23883 € | 671,65 € |
| 500 | 2,12436 € | 1.062,18 € |
| 1.000 | 1,98044 € | 1.980,44 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


