
CMS-151135-18S-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-151135-18S-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151135-18S-X8 |
Description | SPEAKER, 15 X 11 MM, 3.5 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151135-18S-X8 Models |
Category | Power - Rated 1 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.3 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyetheretherketone (PEEK) |
Technology Magnetic | Material - Magnet Nd-Fe-B-N38 |
Type General Purpose | Ingress Protection IPX8 |
Frequency Range 760 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 950Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - dBA 97.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm | Distortion Rating 10% @ 2kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,51400 € | 37,85 € |
| 50 | 1,40160 € | 70,08 € |
| 100 | 1,29930 € | 129,93 € |
| 300 | 1,15543 € | 346,63 € |
| 500 | 1,09526 € | 547,63 € |
| 1.000 | 1,01973 € | 1.019,73 € |
| 5.000 | 0,91895 € | 4.594,75 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



