
CS15-01R95-03-2X | |
|---|---|
DigiKey Part Number | 2603-CS15-01R95-03-2X-ND |
Manufacturer | |
Manufacturer Product Number | CS15-01R95-03-2X |
Description | SPEAKER 8OHM 1W TOP PORT 99DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS15-01R95-03-2X Models |
Category | Power - Rated 1 W |
Manufacturer Challenge Electronics | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 760 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 950Hz | Termination Spring Type |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 99.00 | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -20°C ~ 70°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% @ 2kHZ, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,52960 € | 38,24 € |
| 50 | 1,41600 € | 70,80 € |
| 100 | 1,31270 € | 131,27 € |
| 300 | 1,16733 € | 350,20 € |
| 500 | 1,10658 € | 553,29 € |
| 1.000 | 1,03028 € | 1.030,28 € |
| 5.000 | 0,92958 € | 4.647,90 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


