Similar



CMS-151135-076S-67 | |
|---|---|
DigiKey Part Number | CMS-151135-076S-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151135-076S-67 |
Description | SPEAKER 6OHM 700MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151135-076S-67 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 600Hz | Termination Spring Type |
Impedance 6 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 92.00 | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - Testing 700mW/100mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01506MS-SC11-WP-R | PUI Audio, Inc. | 382 | 668-1610-ND | 2,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35466 € | 1.354,66 € |
| Unit Price without VAT: | 1,35466 € |
|---|---|
| Unit Price with VAT: | 1,61205 € |



