


AS01506MS-SC11-WP-R | |
|---|---|
DigiKey Part Number | 668-1610-ND |
Manufacturer | |
Manufacturer Product Number | AS01506MS-SC11-WP-R |
Description | SPEAKER 6OHM 700MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01506MS-SC11-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 600 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 600Hz | Termination Spring Type |
Impedance 6 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 92.00 | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,82800 € | 45,70 € |
| 50 | 1,69300 € | 84,65 € |
| 100 | 1,57010 € | 157,01 € |
| 300 | 1,39713 € | 419,14 € |
| 500 | 1,32476 € | 662,38 € |
| 1.000 | 1,23387 € | 1.233,87 € |
| 5.000 | 1,13674 € | 5.683,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

