



CMC-4013-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMC-4013-2-SMT-TR-ND - Tape & Reel (TR) 2223-CMC-4013-2-SMT-TRCT-ND - Cut Tape (CT) 2223-CMC-4013-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMC-4013-2-SMT-TR |
Description | MIC COND ANLG OMNI -42DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMC-4013-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Surface Mount | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43360 € | 35,84 € |
| 50 | 1,33660 € | 66,83 € |
| 100 | 1,24710 € | 124,71 € |
| 250 | 1,18072 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,96464 € | 3.665,63 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |











