CLS0301MA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 1.789
Unit Price: 2,43000 €
Datasheet
8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CLS0301MA

DigiKey Part Number
102-5619-ND
Manufacturer
Manufacturer Product Number
CLS0301MA
Description
SPEAKER 8OHM 200MW TOP PORT 89DB
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0301MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
Low Profile
Frequency Range
550 Hz ~ 13 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
200 mW
Power - Max
400 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.932 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.932In Stock
Ships from WEC