
CMS-3048-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3048-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3048-058SP |
Description | SPEAKER, 30MM ROUND, 4.8 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 500 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 5 kHz | Termination Solder Pads |
Frequency - Self Resonant 500Hz | Size / Dimension 1.181" Dia (30.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.189" (4.80mm) |
Efficiency - dBA 95.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 5% Max @ 1kHz, 0.1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,84000 € | 18,40 € |
| 25 | 1,65840 € | 41,46 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,42370 € | 142,37 € |
| 300 | 1,26633 € | 379,90 € |
| 500 | 1,20056 € | 600,28 € |
| 1.000 | 1,11795 € | 1.117,95 € |
| 5.000 | 1,01733 € | 5.086,65 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

