Parametric Equivalent

CFM-7015C-240-357-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-240-357-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-240-357-22 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 25.7 CFM (0.727m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-240-357-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 35.7dB(A) |
Series | Power (Watts) 2.88 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.120A |
Air Flow 25.7 CFM (0.727m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015B-240-357-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7015B-240-357-22-ND | 9,64618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,57821 € | 4.365,05 € |
| Unit Price without VAT: | 7,57821 € |
|---|---|
| Unit Price with VAT: | 9,01807 € |


