
CFM-7015B-240-357-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-240-357-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-240-357-22 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.727m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-240-357-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 25.7 CFM (0.727m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 35.7dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,92828 € | 4.566,69 € |
| Unit Price without VAT: | 7,92828 € |
|---|---|
| Unit Price with VAT: | 9,43465 € |

