
CDM1276-04D-01FST-2M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1276-04D-01FST-2M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1276-04D-01FST-2M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Same Sky (Formerly CUI Devices) | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1259-04D-01FST-2M-RJ45-67 | Same Sky (Formerly CUI Devices) | 4 | 2223-CDM1259-04D-01FST-2M-RJ45-67-ND | 16,35000 € | Parametric Equivalent |
| 10-06235 | Tensility International Corp | 120 | 839-10-06235-ND | 15,20000 € | Parametric Equivalent |
| 10-06492 | Tensility International Corp | 120 | 839-10-06492-ND | 14,41000 € | Parametric Equivalent |
| 1201090003 | Molex | 5 | 1201090003-ND | 55,85000 € | Parametric Equivalent |
| 1204061043 | Molex | 4 | 900-1204061043-ND | 70,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 14,17600 € | 141,76 € |
| 48 | 12,69063 € | 609,15 € |
| 96 | 12,08500 € | 1.160,16 € |
| 144 | 11,74458 € | 1.691,22 € |
| 288 | 11,18451 € | 3.221,14 € |
| 528 | 10,71682 € | 5.658,48 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

