
1204061043 | |
|---|---|
DigiKey Part Number | 900-1204061043-ND |
Manufacturer | |
Manufacturer Product Number | 1204061043 |
Description | REC U12 RJ45 4P DC FE WSOR MA 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,18000 € | 70,18 € |
| 10 | 59,65200 € | 596,52 € |
| 25 | 55,91960 € | 1.397,99 € |
| 50 | 53,25360 € | 2.662,68 € |
| 100 | 50,71540 € | 5.071,54 € |
| Unit Price without VAT: | 70,18000 € |
|---|---|
| Unit Price with VAT: | 83,51420 € |

