Similar

CDM1217-05A-FT-R9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1217-05A-FT-R9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1217-05A-FT-R9-67 |
Description | 5 PIN, PANEL MOUNT, SOLDER TERMI |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4133012051-000 | TE Connectivity AMP Connectors | 1.130 | A134621-ND | 7,38000 € | Similar |








