4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1208-04D-FP-R9-67

DigiKey Part Number
2223-CDM1208-04D-FP-R9-67-ND
Manufacturer
Manufacturer Product Number
CDM1208-04D-FP-R9-67
Description
M12 FEMALE PANEL MOUNT,PCB TYPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM1208-04D-FP-R9-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM1207-04D-FP-R16-67Same Sky (Formerly CUI Devices)1482223-CDM1207-04D-FP-R16-67-ND7,22000 €Parametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,22000 €7,22 €
106,13900 €61,39 €
255,75440 €143,86 €
505,47940 €273,97 €
1505,07067 €760,60 €
3004,82877 €1.448,63 €
6004,59850 €2.759,10 €
1.0504,42064 €4.641,67 €
Manufacturers Standard Package
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,59180 €