
CDM1207-04D-FP-R16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1207-04D-FP-R16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1207-04D-FP-R16-67 |
Description | M12 FEMALE PANEL MOUNT,PCB TYPE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1207-04D-FP-R16-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1208-04D-FP-R9-67 | Same Sky (Formerly CUI Devices) | 125 | 2223-CDM1208-04D-FP-R9-67-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,13900 € | 61,39 € |
| 25 | 5,75440 € | 143,86 € |
| 50 | 5,47940 € | 273,97 € |
| 150 | 5,07067 € | 760,60 € |
| 300 | 4,82877 € | 1.448,63 € |
| 600 | 4,59850 € | 2.759,10 € |
| 1.050 | 4,42064 € | 4.641,67 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


