
CBM-3507CF-065-219-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-3507CF-065-219-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-065-219-20 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.830 CFM (0.023m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 35mm L x 35mm H | |
Width | 7.00mm | |
Air Flow | 0.830 CFM (0.023m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.9dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,91800 € | 59,18 € |
| 25 | 5,43840 € | 135,96 € |
| 50 | 5,09000 € | 254,50 € |
| 200 | 4,70715 € | 941,43 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |






