CBM-3507CF-045-139-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-3507CF-045-139-20

DigiKey Part Number
2223-CBM-3507CF-045-139-20-ND
Manufacturer
Manufacturer Product Number
CBM-3507CF-045-139-20
Description
DC BLOWER, 35 MM SQUARE, 10 MM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 35mm L x 35mm H
Width
7.00mm
Air Flow
0.600 CFM (0.017m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
13.9dB(A)
Power (Watts)
450 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,82000 €6,82 €
105,64800 €56,48 €
255,19160 €129,79 €
504,85900 €242,95 €
2004,48045 €896,09 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €