
440690558-0238901 | |
|---|---|
DigiKey Part Number | 3876-440690558-0238901-ND |
Manufacturer | |
Manufacturer Product Number | 440690558-0238901 |
Description | WINDSHIELD LABEL-25.4X101.6-UCOD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Label | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6C | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 4.000" L x 1.000" W (101.60mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,41760 € | 35,44 € |
| 100 | 1,26960 € | 126,96 € |
| 250 | 1,19904 € | 299,76 € |
| 500 | 1,15650 € | 578,25 € |
| 1.000 | 1,12151 € | 1.121,51 € |
| 2.500 | 1,08456 € | 2.711,40 € |
| 5.000 | 1,06230 € | 5.311,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |









